
MAX7314AEG+T | |
---|---|
DigiKey Part Number | 175-MAX7314AEG+TTR-ND - Tape & Reel (TR) 175-MAX7314AEG+TCT-ND - Cut Tape (CT) 175-MAX7314AEG+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX7314AEG+T |
Description | IC XPNDR 400KHZ I2C 24QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 18 I2C 400 kHz 24-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX7314AEG+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 18 | |
Interface | I2C | |
Interrupt Output | Yes | |
Features | PWM | |
Output Type | Open Drain | |
Current - Output Source/Sink | 50mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 24-QSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $63.80000 | $63.80 |
10 | $49.36700 | $493.67 |
25 | $45.75360 | $1,143.84 |
100 | $41.78230 | $4,178.23 |
250 | $39.88896 | $9,972.24 |
500 | $38.74770 | $19,373.85 |
1,000 | $37.80826 | $37,808.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $36.81670 | $92,041.75 |