
MAX7312AWG+T | |
|---|---|
DigiKey Part Number | 175-MAX7312AWG+TTR-ND - Tape & Reel (TR) 175-MAX7312AWG+TCT-ND - Cut Tape (CT) 175-MAX7312AWG+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX7312AWG+T |
Description | IC XPNDR 400KHZ I2C SMBUS 24SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 400 kHz 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX7312AWG+T Models |
Category | Output Type Push-Pull |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Output Source/Sink 31mA, 43mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Frequency 400 kHz |
Part Status Active | Voltage - Supply 2V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C |
Number of I/O 16 | Mounting Type Surface Mount |
Interface I2C, SMBus | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Interrupt Output Yes | Supplier Device Package 24-SOIC |
Features POR | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $69.55000 | $69.55 |
| 10 | $53.91700 | $539.17 |
| 25 | $50.00320 | $1,250.08 |
| 100 | $45.70330 | $4,570.33 |
| 250 | $44.65524 | $11,163.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $41.40084 | $41,400.84 |
| 2,000 | $40.56402 | $81,128.04 |


