LED Driver IC 9 Output Linear Dimming 25mA 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX7302AEE+T

DigiKey Part Number
MAX7302AEE+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX7302AEE+T
Description
IC LED DRIVER LINEAR 25MA 16QSOP
Customer Reference
Detailed Description
LED Driver IC 9 Output Linear Dimming 25mA 16-QSOP
EDA/CAD Models
MAX7302AEE+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Linear
Topology
-
Internal Switch(s)
-
Number of Outputs
9
Voltage - Supply (Min)
1.62V
Voltage - Supply (Max)
3.6V
Voltage - Output
-
Current - Output / Channel
25mA
Frequency
1MHz
Dimming
-
Applications
Backlight
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types