8 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX708SCUA+T

DigiKey Part Number
175-MAX708SCUA+TTR-ND - Tape & Reel (TR)
175-MAX708SCUA+TCT-ND - Cut Tape (CT)
175-MAX708SCUA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX708SCUA+T
Description
IC SUPERVISOR 1 CHANNEL 8UMAX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Push-Pull 1 Channel 8-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX708SCUA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.93V
Output
Push-Pull, Push-Pull
Reset
Active High/Active Low
Reset Timeout
140ms Minimum
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-uMAX/uSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,108
Factory Stock: 2,500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$79.77000$79.77
10$62.16800$621.68
25$57.76880$1,444.22
100$52.93420$5,293.42
250$50.62912$12,657.28
500$49.23970$24,619.85
1,000$48.09620$48,096.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$43.83540$109,588.50
Manufacturers Standard Package