
MAX708SCUA+T | |
---|---|
DigiKey Part Number | 175-MAX708SCUA+TTR-ND - Tape & Reel (TR) 175-MAX708SCUA+TCT-ND - Cut Tape (CT) 175-MAX708SCUA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX708SCUA+T |
Description | IC SUPERVISOR 1 CHANNEL 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Push-Pull 1 Channel 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX708SCUA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Push-Pull, Push-Pull | |
Reset | Active High/Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $79.56000 | $79.56 |
10 | $62.00900 | $620.09 |
25 | $57.62160 | $1,440.54 |
100 | $52.79920 | $5,279.92 |
250 | $50.49996 | $12,624.99 |
500 | $49.11410 | $24,557.05 |
1,000 | $47.97351 | $47,973.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $43.72358 | $109,308.95 |