
MAX17526AATP+T | |
|---|---|
DigiKey Part Number | 175-MAX17526AATP+TTR-ND - Tape & Reel (TR) 175-MAX17526AATP+TCT-ND - Cut Tape (CT) 175-MAX17526AATP+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX17526AATP+T |
Description | 60V 6A ADJ OVP + OCP PROTECTION |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Overvoltage, Undervoltage Protection PMIC 20-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX17526AATP+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Overvoltage, Undervoltage Protection | |
Current - Supply | 1.26mA | |
Voltage - Supply | 5.5V ~ 60V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-WQFN Exposed Pad | |
Supplier Device Package | 20-TQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $68.90000 | $68.90 |
| 10 | $53.34900 | $533.49 |
| 25 | $49.47040 | $1,236.76 |
| 100 | $45.20920 | $4,520.92 |
| 250 | $44.15208 | $11,038.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $39.88131 | $99,703.27 |










