
MAX708SCSA+T | |
---|---|
DigiKey Part Number | 175-MAX708SCSA+TTR-ND - Tape & Reel (TR) 175-MAX708SCSA+TCT-ND - Cut Tape (CT) 175-MAX708SCSA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX708SCSA+T |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Push-Pull 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX708SCSA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Push-Pull, Push-Pull | |
Reset | Active High/Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $77.18000 | $77.18 |
10 | $60.09600 | $600.96 |
25 | $55.82480 | $1,395.62 |
100 | $51.13070 | $5,113.07 |
250 | $48.89156 | $12,222.89 |
500 | $47.54234 | $23,771.17 |
1,000 | $46.43173 | $46,431.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $45.25956 | $113,148.90 |