
MAX707EUA+ | |
---|---|
DigiKey Part Number | 505-MAX707EUA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX707EUA+ |
Description | IC SUPERVISOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Channel 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX707EUA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | * | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | $101.92980 | $5,096.49 |