RF Transmitter Antenna 28-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX7043EUI+T

DigiKey Part Number
MAX7043EUI+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX7043EUI+T
Description
RF XMITTER 315/433MHZ 28TSSOP
Customer Reference
Detailed Description
RF Transmitter Antenna 28-TSSOP (0.173", 4.40mm Width)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Frequency
-
Applications
-
Modulation or Protocol
-
Data Rate (Max)
-
Power - Output
-
Current - Transmitting
-
Data Interface
-
Antenna Connector
-
Memory Size
-
Features
-
Voltage - Supply
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types