8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX703ESA+T

DigiKey Part Number
175-MAX703ESA+TTR-ND - Tape & Reel (TR)
175-MAX703ESA+TCT-ND - Cut Tape (CT)
175-MAX703ESA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX703ESA+T
Description
IC SUPERVISOR 1 CHANNEL 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX703ESA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Battery Backup Circuit
Number of Voltages Monitored
1
Voltage - Threshold
4.65V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,708
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$98.20000$98.20
10$77.05200$770.52
25$71.77720$1,794.43
100$65.97370$6,597.37
250$63.20796$15,801.99
500$61.54062$30,770.31
1,000$60.16848$60,168.48
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$55.11634$137,790.85
Manufacturers Standard Package