Filter IC Universal Switched Capacitor 2nd Order 7.5kHz 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX260AEWG+T

DigiKey Part Number
MAX260AEWG+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX260AEWG+T
Description
IC FILTER 7.5KHZ SWITCH 24SOIC
Customer Reference
Detailed Description
Filter IC Universal Switched Capacitor 2nd Order 7.5kHz 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX260AEWG+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Order
2nd
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply
±5V
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Discontinued at DigiKey
Package / Case
24-SOIC (0.295", 7.50mm Width)
Filter Type
Universal Switched Capacitor
Supplier Device Package
24-SOIC
Frequency - Cutoff or Center
7.5kHz
Base Product Number
Number of Filters
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types