
MAX696EPE+ | |
|---|---|
DigiKey Part Number | MAX696EPE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX696EPE+ |
Description | IC SUPERVISOR 2 CHANNEL 16DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Push-Pull 2 Channel 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX696EPE+ Models |
Category | Output Push-Pull, Push-Pull |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active High/Active Low |
Packaging Tube | Reset Timeout 35ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Through Hole |
Type Multi-Voltage Supervisor | Package / Case 16-DIP (0.300", 7.62mm) |
Number of Voltages Monitored 2 | Supplier Device Package 16-PDIP |
Voltage - Threshold Adjustable/Selectable | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $134.59000 | $134.59 |
| 10 | $106.61600 | $1,066.16 |
| 25 | $99.63160 | $2,490.79 |
| 100 | $91.95170 | $9,195.17 |
| 250 | $88.29004 | $22,072.51 |
| 500 | $86.08338 | $43,041.69 |

