
MAX6956AAI+T | |
---|---|
DigiKey Part Number | 175-MAX6956AAI+TTR-ND - Tape & Reel (TR) 175-MAX6956AAI+TCT-ND - Cut Tape (CT) 175-MAX6956AAI+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6956AAI+T |
Description | IC DRVR DSPL LED 28SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX6956AAI+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Display Type | LED | |
Configuration | - | |
Interface | I2C | |
Digits or Characters | - | |
Current - Supply | 180 µA | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $106.60000 | $106.60 |
10 | $83.85900 | $838.59 |
25 | $78.18440 | $1,954.61 |
100 | $71.94520 | $7,194.52 |
250 | $68.97196 | $17,242.99 |
500 | $67.17988 | $33,589.94 |
1,000 | $65.70461 | $65,704.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $64.49093 | $128,981.86 |