
MAX692AESA+T | |
|---|---|
DigiKey Part Number  | 175-MAX692AESA+TTR-ND - Tape & Reel (TR) 175-MAX692AESA+TCT-ND - Cut Tape (CT) 175-MAX692AESA+TDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | MAX692AESA+T  | 
Description  | IC SUPERVISOR 1 CHANNEL 8SOIC  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | MAX692AESA+T Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Analog Devices Inc./Maxim Integrated  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
DigiKey Programmable  | Not Verified  | |
Type  | Battery Backup Circuit  | |
Number of Voltages Monitored  | 1  | |
Voltage - Threshold  | 4.4V  | |
Output  | Push-Pull, Totem Pole  | |
Reset  | Active Low  | |
Reset Timeout  | 140ms Minimum  | |
Operating Temperature  | -40°C ~ 85°C (TA)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 8-SOIC (0.154", 3.90mm Width)  | |
Supplier Device Package  | 8-SOIC  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $154.60000 | $154.60 | 
| 10 | $123.17700 | $1,231.77 | 
| 25 | $115.32840 | $2,883.21 | 
| 100 | $106.69850 | $10,669.85 | 
| 250 | $102.58432 | $25,646.08 | 
| 500 | $100.10544 | $50,052.72 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,500 | $95.91139 | $239,778.48 | 

