
MAX6916EO30+ | |
|---|---|
DigiKey Part Number | MAX6916EO30+-ND |
Manufacturer | |
Manufacturer Product Number | MAX6916EO30+ |
Description | IC RTC CLK/CAL/SUPER SPI 20QSOP |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar/Supervisor 96B SPI, 3-Wire Serial 20-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Date Format YY-MM-DD-dd |
Manufacturer Analog Devices Inc./Maxim Integrated | Interface SPI, 3-Wire Serial |
Packaging Tube | Voltage - Supply 3V |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 20-SSOP (0.154", 3.90mm Width) |
Type Clock/Calendar/Supervisor | Supplier Device Package 20-QSOP |
Memory Size 96B | Base Product Number |
Time Format HH:MM:SS (12/24 hr) |

