
MAX6898AALT+T | |
---|---|
DigiKey Part Number | 175-MAX6898AALT+TTR-ND - Tape & Reel (TR) 175-MAX6898AALT+TCT-ND - Cut Tape (CT) 175-MAX6898AALT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6898AALT+T |
Description | IC SUPERVISOR 1 CHANNEL 6UDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-µDFN (1.5x1) |
Datasheet | Datasheet |
EDA/CAD Models | MAX6898AALT+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Sequencer | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-µDFN (1.5x1) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.20000 | $17.20 |
10 | $12.67700 | $126.77 |
25 | $11.55760 | $288.94 |
100 | $10.32460 | $1,032.46 |
250 | $9.73616 | $2,434.04 |
500 | $9.38152 | $4,690.76 |
1,000 | $9.08969 | $9,089.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $8.78157 | $21,953.92 |
5,000 | $8.59582 | $42,979.10 |
7,500 | $8.50284 | $63,771.30 |