
MAX6866UK16D3S+T | |
---|---|
DigiKey Part Number | MAX6866UK16D3S+TR-ND - Tape & Reel (TR) MAX6866UK16D3S+CT-ND - Cut Tape (CT) MAX6866UK16D3S+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6866UK16D3S+T |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6866UK16D3S+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.575V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 150ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $46.10000 | $46.10 |
10 | $35.23300 | $352.33 |
25 | $32.52640 | $813.16 |
100 | $29.54960 | $2,954.96 |
250 | $28.13040 | $7,032.60 |
500 | $27.27492 | $13,637.46 |
1,000 | $26.57100 | $26,571.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $23.87280 | $59,682.00 |