Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6845UKD3+T

DigiKey Part Number
MAX6845UKD3+TTR-ND - Tape & Reel (TR)
MAX6845UKD3+TCT-ND - Cut Tape (CT)
MAX6845UKD3+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6845UKD3+T
Description
IC SUPERVISOR 1 CHANNEL SOT23-5
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MAX6845UKD3+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Analog Devices Inc./Maxim Integrated
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
140ms Minimum
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
SC-74A, SOT-753
Number of Voltages Monitored
1
Supplier Device Package
SOT-23-5
Voltage - Threshold
Adjustable/Selectable
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 349
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$33.71000$33.71
10$25.50300$255.03
25$23.44440$586.11
100$21.18190$2,118.19
250$20.10188$5,025.47
Digi-Reel®
QuantityUnit PriceExt Price
1$44.56000$44.56
10$29.15300$291.53
25$25.14120$628.53
100$20.59980$2,059.98
250$18.37012$4,592.53
500$16.99860$8,499.30
1,000$16.34023$16,340.23
* All Digi-Reel orders will add a $55.00 reeling fee.