
MAX6840XSD3+T | |
---|---|
DigiKey Part Number | 175-MAX6840XSD3+TTR-ND - Tape & Reel (TR) 175-MAX6840XSD3+TCT-ND - Cut Tape (CT) 175-MAX6840XSD3+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6840XSD3+T |
Description | IC MPU SUPERVISOR SC70-4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SC-70-4 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6840XSD3+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | SC-70-4 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $34.66000 | $34.66 |
10 | $26.23500 | $262.35 |
25 | $24.13640 | $603.41 |
100 | $21.82550 | $2,182.55 |
250 | $20.72388 | $5,180.97 |
500 | $20.05974 | $10,029.87 |
1,000 | $19.51305 | $19,513.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $18.93600 | $47,340.00 |