
MAX6825SUK+T | |
---|---|
DigiKey Part Number | MAX6825SUK+TTR-ND - Tape & Reel (TR) MAX6825SUK+TCT-ND - Cut Tape (CT) MAX6825SUK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6825SUK+T |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6825SUK+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High/Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $42.15000 | $42.15 |
10 | $32.11300 | $321.13 |
25 | $29.61200 | $740.30 |
100 | $26.86180 | $2,686.18 |
250 | $25.55180 | $6,387.95 |
500 | $24.76170 | $12,380.85 |
1,000 | $24.11153 | $24,111.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $21.60900 | $54,022.50 |