
MAX6805US46D3+T | |
---|---|
DigiKey Part Number | MAX6805US46D3+TTR-ND - Tape & Reel (TR) MAX6805US46D3+TCT-ND - Cut Tape (CT) MAX6805US46D3+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6805US46D3+T |
Description | IC SUPERVISOR 1 CHANNEL SOT143-4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-143-4 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6805US46D3+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.63V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 100ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143-4 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $53.01000 | $53.01 |
10 | $40.72400 | $407.24 |
25 | $37.65960 | $941.49 |
100 | $34.29120 | $3,429.12 |
250 | $32.68500 | $8,171.25 |
500 | $31.71674 | $15,858.37 |
1,000 | $30.91964 | $30,919.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $30.07841 | $75,196.03 |