
MAX6801UR44D3+T | |
|---|---|
DigiKey Part Number | MAX6801UR44D3+TTR-ND - Tape & Reel (TR) MAX6801UR44D3+TCT-ND - Cut Tape (CT) MAX6801UR44D3+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6801UR44D3+T |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6801UR44D3+T Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 100ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 4.38V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $42.92000 | $42.92 |
| 10 | $32.73800 | $327.38 |
| 25 | $30.18600 | $754.65 |
| 100 | $27.38090 | $2,738.09 |
| 250 | $26.16412 | $6,541.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $23.87244 | $59,681.10 |

