
MAX6787TA+ | |
---|---|
DigiKey Part Number | 2156-MAX6787TA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX6787TA+ |
Description | IC BATT MON MULTI-CHEM 2CL 8TDFN |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 8-TDFN-EP (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 2 | |
Fault Protection | Reverse Battery | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-TDFN-EP (3x3) | |
Base Product Number |