
MAX6776LTC+ | |
---|---|
DigiKey Part Number | 2156-MAX6776LTC+-MA-ND |
Manufacturer | |
Manufacturer Product Number | MAX6776LTC+ |
Description | IC BATT MON MULTI-CHEM 1CL 6UDFN |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 6-µDFN (1.5x1) |
Datasheet | Datasheet |
EDA/CAD Models | MAX6776LTC+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Battery Monitor | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 | |
Fault Protection | - | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-µDFN (1.5x1) | |
Base Product Number |