
MAX6776LTA+T | |
---|---|
DigiKey Part Number | MAX6776LTA+TTR-ND - Tape & Reel (TR) MAX6776LTA+TCT-ND - Cut Tape (CT) MAX6776LTA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6776LTA+T |
Description | IC BATT MON MULTI-CHEM 1CL 6UDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 6-µDFN (1.5x1) |
Datasheet | Datasheet |
EDA/CAD Models | MAX6776LTA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 | |
Fault Protection | - | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-µDFN (1.5x1) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $43.63000 | $43.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $17.28914 | $43,222.85 |