MAX6389LT20D4+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6775LTA+T

DigiKey Part Number
MAX6775LTA+TTR-ND - Tape & Reel (TR)
MAX6775LTA+TCT-ND - Cut Tape (CT)
MAX6775LTA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6775LTA+T
Description
IC BATT MON MULTI-CHEM 1CL 6UDFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Battery Battery Monitor IC Multi-Chemistry 6-µDFN (1.5x1)
Datasheet
 Datasheet
EDA/CAD Models
MAX6775LTA+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Battery Monitor
Battery Chemistry
Multi-Chemistry
Number of Cells
1
Fault Protection
-
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-WFDFN
Supplier Device Package
6-µDFN (1.5x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 45,000
Check Lead Time
Marketplace Stock: 24,650 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$31.86000$31.86
10$24.07000$240.70
25$22.11760$552.94
100$19.97250$1,997.25
250$18.94908$4,737.27
500$18.33266$9,166.33
1,000$17.82500$17,825.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$17.28914$43,222.85
Manufacturers Standard Package

Other Suppliers on DigiKey

24,650In Stock
Ships from Rochester Electronics, LLC