
MAX6763UT+T | |
|---|---|
DigiKey Part Number | MAX6763UT+TTR-ND - Tape & Reel (TR) MAX6763UT+TCT-ND - Cut Tape (CT) MAX6763UT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6763UT+T |
Description | IC SUPERVISOR 1 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6763UT+T Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout Adjustable/Selectable |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SOT-23-6 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-6 |
Voltage - Threshold Adjustable/Selectable | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $67.25000 | $67.25 |
| 10 | $52.06700 | $520.67 |
| 25 | $48.27000 | $1,206.75 |
| 100 | $44.09520 | $4,409.52 |
| 250 | $43.01984 | $10,754.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $38.87727 | $97,193.18 |


