
MAX674CSA+ | |
|---|---|
DigiKey Part Number | 505-MAX674CSA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX674CSA+ |
Description | IC VREF SERIES 10V 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 10V V ±0.15% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX674CSA+ Models |
Category | Temperature Coefficient 12ppm/°C |
Manufacturer Analog Devices Inc./Maxim Integrated | Noise - 0.1Hz to 10Hz 20µVp-p |
Packaging Tube | Voltage - Input 13V ~ 33V |
Part Status Active | Current - Supply 1.4mA |
Reference Type Series | Operating Temperature 0°C ~ 70°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 10V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Output 10 mA | Supplier Device Package 8-SOIC |
Tolerance ±0.15% | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $59.25400 | $5,925.40 |

