
MAX6746KA29+T | |
---|---|
DigiKey Part Number | MAX6746KA29+TTR-ND - Tape & Reel (TR) MAX6746KA29+TCT-ND - Cut Tape (CT) MAX6746KA29+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6746KA29+T |
Description | IC SUPERVISOR 1 CHANNEL SOT23-8 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6746KA29+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.925V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $61.08000 | $61.08 |
10 | $47.14500 | $471.45 |
25 | $43.67240 | $1,091.81 |
100 | $39.85440 | $3,985.44 |
250 | $38.03348 | $9,508.37 |
500 | $36.93632 | $18,468.16 |
1,000 | $36.03311 | $36,033.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $35.07984 | $87,699.60 |