
MAX6740XKZGD3+ | |
---|---|
DigiKey Part Number | 505-MAX6740XKZGD3+-ND |
Manufacturer | |
Manufacturer Product Number | MAX6740XKZGD3+ |
Description | IC SUPERVISOR MPU LP SC70-5 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 3 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6740XKZGD3+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Strip | |
Part Status | Discontinued at Digi-Key | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 3 | |
Voltage - Threshold | 1.11V, 2.313V, Adj | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 150ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |