SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6740XKWTD3+T

DigiKey Part Number
MAX6740XKWTD3+TTR-ND - Tape & Reel (TR)
MAX6740XKWTD3+TCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MAX6740XKWTD3+T
Description
IC SUPERVISOR 3 CHANNEL SC70-5
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 3 Channel SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
MAX6740XKWTD3+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Multi-Voltage Supervisor
Number of Voltages Monitored
3
Voltage - Threshold
1.665V, 3.075V, Adj
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
150ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable