
MAX6725AKASHD3+T | |
---|---|
DigiKey Part Number | 505-MAX6725AKASHD3+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX6725AKASHD3+T |
Description | IC SUPERVISOR MPU SOT23-8 |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Open Drain 3 Channel SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6725AKASHD3+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 3 | |
Voltage - Threshold | 1.313V, 2.925V, Adj | |
Output | Open Drain, Open Drain | |
Reset | Active High/Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |