SOT-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6719AUTVDD3+T

DigiKey Part Number
505-MAX6719AUTVDD3+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX6719AUTVDD3+T
Description
IC SUPERVISOR MPU SOT23-6
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 3 Channel SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MAX6719AUTVDD3+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Multi-Voltage Supervisor
Number of Voltages Monitored
3
Voltage - Threshold
0.788V, 1.575V, Adj
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 17,000 View Now
This product is no longer manufactured.
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

17,000In Stock
Ships from Rochester Electronics, LLC