
MAX6718UKSHD3+T | |
---|---|
DigiKey Part Number | MAX6718UKSHD3+TTR-ND - Tape & Reel (TR) MAX6718UKSHD3+TCT-ND - Cut Tape (CT) MAX6718UKSHD3+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6718UKSHD3+T |
Description | IC SUPERVISOR 2 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 2 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6718UKSHD3+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | 1.313V, 2.925V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $78.78000 | $78.78 |
10 | $61.34500 | $613.45 |
25 | $56.99840 | $1,424.96 |
100 | $52.21720 | $5,221.72 |
250 | $49.93828 | $12,484.57 |
500 | $48.56452 | $24,282.26 |
1,000 | $47.43402 | $47,434.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $43.21800 | $108,045.00 |