
MAX1744EUB+T | |
---|---|
DigiKey Part Number | 175-MAX1744EUB+TTR-ND - Tape & Reel (TR) 175-MAX1744EUB+TCT-ND - Cut Tape (CT) 175-MAX1744EUB+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX1744EUB+T |
Description | IC REG CTRLR BUCK 10UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1744EUB+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 36V | |
Frequency - Switching | Up to 330kHz | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-uMAX/uSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $64.37000 | $64.37 |
10 | $49.79200 | $497.92 |
25 | $46.15560 | $1,153.89 |
100 | $42.15610 | $4,215.61 |
250 | $40.24968 | $10,062.42 |
500 | $39.10012 | $19,550.06 |
1,000 | $38.15422 | $38,154.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $37.15560 | $92,889.00 |