
MAX6714CUB+T | |
---|---|
DigiKey Part Number | 175-MAX6714CUB+TTR-ND - Tape & Reel (TR) 175-MAX6714CUB+TCT-ND - Cut Tape (CT) 175-MAX6714CUB+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6714CUB+T |
Description | IC SUPERVISOR 4 CHANNEL 10UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 4 Channel 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX6714CUB+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 4 | |
Voltage - Threshold | 2.93V, Adj, Adj, Adj | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-uMAX/uSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $69.56000 | $69.56 |
10 | $53.92800 | $539.28 |
25 | $50.03400 | $1,250.85 |
100 | $45.75020 | $4,575.02 |
250 | $43.70796 | $10,926.99 |
500 | $42.47728 | $21,238.64 |
1,000 | $41.46434 | $41,464.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $37.66140 | $94,153.50 |