
MAX6703ASKA+T | |
|---|---|
DigiKey Part Number | 175-MAX6703ASKA+TTR-ND - Tape & Reel (TR) 175-MAX6703ASKA+TCT-ND - Cut Tape (CT) 175-MAX6703ASKA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6703ASKA+T |
Description | IC SUPERVISOR 3 CHANNEL SOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 3 Channel SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6703ASKA+T Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case SOT-23-8 |
Number of Voltages Monitored 3 | Supplier Device Package SOT-23-8 |
Voltage - Threshold 2.93V, Adj, Adj | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $66.35000 | $66.35 |
| 10 | $51.35100 | $513.51 |
| 25 | $47.60240 | $1,190.06 |
| 100 | $43.47690 | $4,347.69 |
| 250 | $42.39072 | $10,597.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $38.31913 | $95,797.82 |

