
MAX6699UE34+ | |
---|---|
DigiKey Part Number | MAX6699UE34+-ND |
Manufacturer | |
Manufacturer Product Number | MAX6699UE34+ |
Description | SENSOR DIGITAL -40C-125C 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 11 b (Local), 8 b (Remote) 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX6699UE34+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Sensor Type | Digital, Local/Remote | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | -40°C ~ 125°C | |
Output Type | SMBus | |
Voltage - Supply | 3V ~ 5.5V | |
Resolution | 11 b (Local), 8 b (Remote) | |
Features | One-Shot, Output Switch, Programmable Limit, Standby Mode | |
Accuracy - Highest (Lowest) | ±2°C (±3°C) | |
Test Condition | 60°C ~ 100°C (0°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $66.10000 | $66.10 |
5 | $59.67800 | $298.39 |
10 | $57.28800 | $572.88 |
25 | $54.43560 | $1,360.89 |
96 | $50.80469 | $4,877.25 |
192 | $49.15953 | $9,438.63 |
576 | $46.82594 | $26,971.74 |
1,056 | $45.66840 | $48,225.83 |