
MAX6699EE38+ | |
---|---|
DigiKey Part Number | MAX6699EE38+-ND |
Manufacturer | |
Manufacturer Product Number | MAX6699EE38+ |
Description | SENSOR DIGITAL -40C-125C 16QSOP |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 11 b (Local), 8 b (Remote) 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX6699EE38+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Sensor Type | Digital, Local/Remote | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | -40°C ~ 125°C | |
Output Type | SMBus | |
Voltage - Supply | 3V ~ 5.5V | |
Resolution | 11 b (Local), 8 b (Remote) | |
Features | One-Shot, Output Switch, Programmable Limit, Shutdown Mode, Standby Mode | |
Accuracy - Highest (Lowest) | ±2°C (±3°C) | |
Test Condition | 60°C ~ 100°C (0°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |