8 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6685AU75L+T

DigiKey Part Number
MAX6685AU75L+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX6685AU75L+T
Description
THERMOSTAT ACTIVE HIGH/LOW 8UMAX
Customer Reference
Detailed Description
Thermostat 75°C ~ 115°C, 120°C Active High, Active Low Open Drain, Push-Pull 8-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX6685AU75L+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Trip Temperature Threshold
Cold, Hot
Switching Temperature
75°C ~ 115°C, 120°C
Accuracy
±1.5°C
Current - Output (Max)
20mA
Output Type
Open Drain, Push-Pull
Output
Active High, Active Low
Output Function
/OverTemp
Selectable Hysteresis
No
Features
Selectable Trip Point
Voltage - Supply
3 V ~ 5.5 V
Current - Supply
200µA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-uMAX/uSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.