
MAX6685AU75H | |
---|---|
DigiKey Part Number | 2156-MAX6685AU75H-ND |
Manufacturer | |
Manufacturer Product Number | MAX6685AU75H |
Description | DUAL TEMPERATURE SWITCH |
Customer Reference | |
Detailed Description | Thermostat 75°C Active High Push-Pull 8-µMAX |
Datasheet | Datasheet |
EDA/CAD Models | MAX6685AU75H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Trip Temperature Threshold | Cold, Hot | |
Switching Temperature | 75°C | |
Accuracy | ±1.5°C | |
Current - Output (Max) | 20mA | |
Output Type | Push-Pull | |
Output | Active High | |
Output Function | /OverTemp | |
Selectable Hysteresis | No | |
Features | Selectable Trip Point | |
Voltage - Supply | 3 V ~ 5.5 V | |
Current - Supply | 200µA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-µMAX | |
Base Product Number |