SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6607IXK+T

DigiKey Part Number
MAX6607IXK+TTR-ND - Tape & Reel (TR)
MAX6607IXK+TCT-ND - Cut Tape (CT)
MAX6607IXK+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6607IXK+T
Description
SENSOR ANALOG -20C-85C SC70-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Temperature Sensor Analog, Local -20°C ~ 85°C 10mV/°C SC-70-5
EDA/CAD Models
MAX6607IXK+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Analog, Local
Sensing Temperature - Local
-20°C ~ 85°C
Sensing Temperature - Remote
-
Output Type
Analog Voltage
Voltage - Supply
1.8V ~ 3.6V
Resolution
10mV/°C
Features
-
Accuracy - Highest (Lowest)
±2°C (±6°C)
Test Condition
20°C ~ 50°C (-20°C ~ -10°C)
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,677
Factory Stock: 110,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$17.65000$17.65
5$15.66600$78.33
10$14.94400$149.44
25$14.07360$351.84
50$13.48080$674.04
100$12.93640$1,293.64
500$11.84224$5,921.12
1,000$11.43505$11,435.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$10.94822$27,370.55
5,000$10.61518$53,075.90
7,500$10.43330$78,249.75
Manufacturers Standard Package