
MAX6502UKP085+T | |
|---|---|
DigiKey Part Number | MAX6502UKP085+TTR-ND - Tape & Reel (TR) MAX6502UKP085+TCT-ND - Cut Tape (CT) MAX6502UKP085+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6502UKP085+T |
Description | THERMOSTAT 85DEGC ACT HI SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermostat 85°C Active High Push-Pull SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6502UKP085+T Models |
Category | Output Function OverTemp |
Manufacturer Analog Devices Inc./Maxim Integrated | Selectable Hysteresis Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.7 V ~ 5.5 V |
Part Status Active | Current - Supply 30µA |
Trip Temperature Threshold Hot | Operating Temperature -55°C ~ 135°C |
Switching Temperature 85°C | Mounting Type Surface Mount |
Accuracy ±6°C | Package / Case SC-74A, SOT-753 |
Current - Output (Max) 20mA | Supplier Device Package SOT-23-5 |
Output Type Push-Pull | Base Product Number |
Output Active High |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.18000 | $23.18 |
| 5 | $20.68600 | $103.43 |
| 10 | $19.75600 | $197.56 |
| 25 | $18.63320 | $465.83 |
| 50 | $17.86860 | $893.43 |
| 100 | $17.16900 | $1,716.90 |
| 500 | $15.75962 | $7,879.81 |
| 1,000 | $15.23518 | $15,235.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $14.60783 | $36,519.57 |
| 5,000 | $14.17868 | $70,893.40 |

