
MAX6501UKP095+T | |
---|---|
DigiKey Part Number | 175-MAX6501UKP095+TTR-ND - Tape & Reel (TR) 175-MAX6501UKP095+TCT-ND - Cut Tape (CT) 175-MAX6501UKP095+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6501UKP095+T |
Description | IC TEMP SWITCH SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermostat 95°C Active Low Open Drain SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6501UKP095+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Trip Temperature Threshold | Hot | |
Switching Temperature | 95°C | |
Accuracy | ±6°C | |
Current - Output (Max) | 20mA | |
Output Type | Open Drain | |
Output | Active Low | |
Output Function | /OverTemp | |
Selectable Hysteresis | Yes | |
Features | - | |
Voltage - Supply | 2.7 V ~ 5.5 V | |
Current - Supply | 30µA | |
Operating Temperature | -55°C ~ 135°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.71000 | $19.71 |
5 | $17.55600 | $87.78 |
10 | $16.75000 | $167.50 |
25 | $15.78480 | $394.62 |
50 | $15.12640 | $756.32 |
100 | $14.52360 | $1,452.36 |
500 | $13.31316 | $6,656.58 |
1,000 | $12.86245 | $12,862.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $12.32346 | $30,808.65 |
5,000 | $11.95481 | $59,774.05 |