
MAX6501UKP045+T | |
|---|---|
DigiKey Part Number | MAX6501UKP045+TR-ND - Tape & Reel (TR) MAX6501UKP045+CT-ND - Cut Tape (CT) MAX6501UKP045+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6501UKP045+T |
Description | THERMOSTAT 45DEGC ACT LO SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermostat 45°C Active Low Open Drain SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6501UKP045+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Trip Temperature Threshold | Hot | |
Switching Temperature | 45°C | |
Accuracy | ±4°C | |
Current - Output (Max) | 20mA | |
Output Type | Open Drain | |
Output | Active Low | |
Output Function | /OverTemp | |
Selectable Hysteresis | Yes | |
Features | - | |
Voltage - Supply | 2.7 V ~ 5.5 V | |
Current - Supply | 30µA | |
Operating Temperature | -55°C ~ 135°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.58000 | $19.58 |
| 5 | $17.44200 | $87.21 |
| 10 | $16.64300 | $166.43 |
| 25 | $15.68400 | $392.10 |
| 50 | $15.02960 | $751.48 |
| 100 | $14.43080 | $1,443.08 |
| 500 | $13.22802 | $6,614.01 |
| 1,000 | $12.78021 | $12,780.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $12.24467 | $30,611.67 |
| 5,000 | $11.87837 | $59,391.85 |

