


MAX6472TA28BD3+T | |
---|---|
DigiKey Part Number | 505-MAX6472TA28BD3+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX6472TA28BD3+T |
Description | IC REG LINEAR POS ADJ 8TDFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 300mA 8-TDFN-EP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX6472TA28BD3+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V (2.8V) | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.21V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 136 µA | |
Current - Supply (Max) | 96 µA | |
PSRR | - | |
Control Features | Reset, Shutdown | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-TDFN-EP (3x3) | |
Base Product Number |