MAX6315US26D2+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MAX6315US26D2+T
SOT-143

MAX6468US16D3+T

DigiKey Part Number
175-MAX6468US16D3+TTR-ND - Tape & Reel (TR)
175-MAX6468US16D3+TCT-ND - Cut Tape (CT)
175-MAX6468US16D3+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6468US16D3+T
Description
IC MPU/RESET CIRC 1.575V SOT143
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-143-4
Datasheet
 Datasheet
EDA/CAD Models
MAX6468US16D3+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
1.575V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
150ms Minimum
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-253-4, TO-253AA
Supplier Device Package
SOT-143-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,420
Factory Stock: 17,500
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$30.95000$30.95
10$23.34600$233.46
25$21.44280$536.07
100$19.35340$1,935.34
250$18.35672$4,589.18
500$17.75594$8,877.97
1,000$17.26152$17,261.52
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$16.73971$41,849.27
5,000$16.42521$82,126.05
Manufacturers Standard Package