
MAX6467XS22D3+T | |
---|---|
DigiKey Part Number | 175-MAX6467XS22D3+TTR-ND - Tape & Reel (TR) 175-MAX6467XS22D3+TCT-ND - Cut Tape (CT) 175-MAX6467XS22D3+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6467XS22D3+T |
Description | IC MPU/RESET CIRC 2.188V SC70-4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SC-70-4 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6467XS22D3+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.188V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 150ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | SC-70-4 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $30.95000 | $30.95 |
10 | $23.34600 | $233.46 |
25 | $21.44280 | $536.07 |
100 | $19.35340 | $1,935.34 |
250 | $18.35672 | $4,589.18 |
500 | $17.75594 | $8,877.97 |
1,000 | $17.26152 | $17,261.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $16.73971 | $41,849.27 |
5,000 | $16.42521 | $82,126.05 |