
MAX6444US46L+T | |
---|---|
DigiKey Part Number | MAX6444US46L+TTR-ND - Tape & Reel (TR) MAX6444US46L+TCT-ND - Cut Tape (CT) MAX6444US46L+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6444US46L+T |
Description | IC SUPERVISOR 1 CHANNEL SOT143-4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-143-4 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6444US46L+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.625V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143-4 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $35.42344 | $88,558.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $74.39000 | $74.39 |
10 | $50.21800 | $502.18 |
25 | $43.91240 | $1,097.81 |
100 | $36.77950 | $3,677.95 |