
MAX6433UK/GG8 | |
|---|---|
DigiKey Part Number | MAX6433UK/GG8-ND |
Manufacturer | |
Manufacturer Product Number | MAX6433UK/GG8 |
Description | IC BATT MON MULT-CHEM 1C SOT23-5 |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry SOT-23-5 |
Datasheet | Datasheet |
Category | Number of Cells 1 |
Mfr | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case SC-74A, SOT-753 |
Function Battery Monitor | Supplier Device Package SOT-23-5 |
Battery Chemistry Multi-Chemistry | Base Product Number |

